ECC70DRSI

Heilind Number:SULECC70DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRSI

Detailed Description

The ECC70DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Its 140 positions, with a dual-row configuration, ensure robust connectivity. Featuring a female gender and threaded mount type, it offers secure attachment. The termination method is through-hole, guaranteeing stable soldering. Constructed with PBT and Phosphor Bronze materials, it boasts durability. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and loop bellow contact type optimize signal transmission. Compact yet rugged, with a height of 15.49mm and a width of 9.4mm, it ensures efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the ECC70DRSI guarantees reliable performance.