ECC70DRSN

Heilind Number:SULECC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRSN

Detailed Description

Introducing the ECC70DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this female connector features two rows, each accommodating 70 positions for a total of 140 contacts. Its loop bellow contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a pitch of 2.54mm, this connector offers precise alignment while its straight orientation and no mounting requirement make installation hassle-free. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance even in extreme conditions. The ECC70DRSN is the perfect choice for demanding applications in aerospace, defense, and industrial sectors, where durability and high reliability are paramount. Upgrade your electronic systems with this top-of-the-line connector, setting new standards for connectivity.