ECC70DRSS-S288

Heilind Number:SULECC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRSS-S288

Detailed Description

Introducing the ECC70DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. Offering 140 positions in a 2-row configuration with a pitch of 2.54mm, it provides ample connectivity options. The loop bellow contact type and card extender termination method guarantee secure and stable connections. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures compatibility with lead-free processes. Trust the ECC70DRSSS288 for your connectivity needs, where performance and durability are paramount.