ECC70DRSS

Heilind Number:SULECC70DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRSS

Detailed Description

Introducing the ECC70DRSS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two-row, 140-position design with side hole mount and thru-hole termination method offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. Measuring only 15.49mm in height and 9.4mm in width, the ECC70DRSS is compact yet powerful, making it the perfect choice for your connectivity needs.