ECC70DRST-S288

Heilind Number:SULECC70DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRST-S288

Detailed Description

The ECC70DRST-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The female gender connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term durability. With 140 positions and a pitch of 2.54mm, it allows for high-density connections. Its loop bellow contact type and straddle orientation further enhance its performance. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures easy integration into PCB assemblies. With matte tin termination plating and compliance with industry standards, it offers reliable and efficient connectivity for your applications. Whether in telecommunications, aerospace, or automotive industries, the ECC70DRST-S288 is the perfect solution for your board-to-board connection needs.