ECC70DRST-S664

Heilind Number:SULECC70DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRST-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRST-S664
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULECC70DRST-S664

Detailed Description

Introducing the ECC70DRSTS664, a reliable and high-performance Board To Board PCB Connector designed for demanding applications. With a gender specification of Female and featuring two rows for efficient connectivity, this connector offers a secure Threaded mount type and Thru Hole termination method, ensuring stability during operation. Boasting contact materials of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The Loop Bellow contact type, along with a pitch of 2.54mm, facilitates precise and efficient data transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. With 140 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Its robust construction, including Matte Tin termination plating, makes it suitable for use in a wide temperature range from -65 to 125°C. Measuring at .61in in height and .47in in width, this connector is compact yet highly functional. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC70DRSTS664 ensures reliable performance in critical environments. Elevate your connectivity solutions with this top-of-the-line connector.