ECC70DRST

Heilind Number:SULECC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRST

Detailed Description

The ECC70DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts provide superior conductivity, while the threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. With a compact design, orientation straight, and 140 positions, it allows for dense PCB layouts without sacrificing functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its matte tin termination plating ensures long-term durability. Perfect for applications requiring high reliability and performance, the ECC70DRST is a top choice for engineers and designers.