ECC70DRSZ

Heilind Number:SULECC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRSZ

Detailed Description

Introducing the ECC70DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The two-row, 140-position design offers ample connectivity in a compact form, ideal for space-constrained environments. Its straight orientation and side-hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the ECC70DRSZ for seamless board-to-board connections in your critical systems.