ECC70DTAD-S189

Heilind Number:SULECC70DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTAD-S189

Detailed Description

The ECC70DTAD-S189 is a high-performance female connector designed for board-to-board and card edge applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and a pitch of 2.54mm, it offers 140 positions for versatile connectivity. The right-angle orientation and clearance hole mount type make installation easy, while the Thru Hole termination method and Matte Tin plating guarantee secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of .61in and a width of 9.4mm, saves space without compromising performance. Trust the ECC70DTAD-S189 for efficient and durable connections in your electronic systems.