| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DTAD |
ECC70DTAD
| Heilind Number: | SULECC70DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECC70DTAD. Designed for high-performance applications, this connector features a durable construction of Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Its 2.54mm pitch and 140 positions make it ideal for intricate circuit connections. The right-angle orientation and 15.49mm connector height offer versatility in mounting. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating provides corrosion resistance, while the Clearance Hole mount type simplifies installation. Trust in the ECC70DTAD for seamless board-to-board connectivity in your electronic designs.

