ECC70DTAH

Heilind Number:SULECC70DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTAH

Detailed Description

The ECC70DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 140 gold-plated contacts arranged in a right-angle orientation, it ensures efficient signal transmission on PCBs. The clearance hole mount type and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on circuit boards without compromising performance. Ideal for aerospace, military, and industrial applications, the ECC70DTAH guarantees long-lasting and secure connections.