ECC70DTAI

Heilind Number:SULECC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DTAI

Detailed Description

Experience seamless and reliable connectivity with our ECC70DTAI Board To Board PCB Connector. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and optimal performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure power transmission. The threaded mount type and right-angle orientation make installation convenient in various applications. Gold-plated contacts on Phosphor Bronze guarantee efficient signal transfer, while matte tin termination plating enhances conductivity. Certified for an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Boasting 140 positions across two rows, it accommodates multiple connections with ease. Whether in hi-rel or standard applications, the ECC70DTAI connector delivers exceptional quality and functionality. Upgrade your PCB setups with this essential component for seamless data transmission.