ECC70DTAN

Heilind Number:SULECC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTAN

Detailed Description

The ECC70DTAN is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of industrial and commercial use. The connector offers 140 positions in a 2-row configuration, with a pitch of 2.54 mm and right-angle orientation, allowing for efficient PCB connectivity. Termination is via thru-hole mounting with Matte Tin plating, ensuring secure attachment. Its compact design, with a height of .61 inches and width of .37 inches, saves space on the PCB. Whether for telecommunications, aerospace, or automotive applications, the ECC70DTAN meets the highest standards for performance and durability.