ECC70DTAS

Heilind Number:SULECC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DTAS

Detailed Description

Introducing the ECC70DTAS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The contact plating of gold guarantees excellent conductivity, while the termination method of Thru Hole with side hole mounting offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and loop bellow contact type facilitate space-saving and optimal signal transmission. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for compact PCB layouts. The termination plating of matte tin enhances solderability. The ECC70DTAS is RoHS compliant and a perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications.