ECC70DTAT

Heilind Number:SULECC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTAT

Detailed Description

Designed for high-performance applications, our ECC70DTAT connector offers reliable connectivity in demanding environments. With a female gender and two rows, it ensures secure attachment on your PCB. The threaded mount type and thru-hole termination method guarantee a stable and durable connection. Constructed with PBT and phosphor bronze, it boasts superior conductivity and durability. Gold-plated contacts provide excellent signal transmission, while meeting stringent quality standards. Operating at a maximum voltage of 700 VAC and a current of 3A, this connector is suitable for a wide range of electronic devices. Featuring a right-angle orientation and a compact design, it optimizes space utilization on your board. With 140 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. The connector is designed for reliability, with a wide operating temperature range of -65 to 125°C. Its matte tin termination plating ensures long-term performance. Whether used in board-to-board or card edge connections, the ECC70DTAT is the perfect solution for your connectivity needs.