| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTBD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DTBD-S189 |
ECC70DTBD-S189
| Heilind Number: | SULECC70DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC70DTBD-S189 Board-To-Board PCB Connector offers high-performance connectivity in a compact design. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission. The two-row, 140-position layout allows for versatile connectivity. Its right-angle orientation and Clearance Hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. With Matte Tin termination plating, it guarantees durability. Perfect for use in aerospace, defense, and industrial sectors, the ECC70DTBDS189 is a top choice for high-reliability connections.

