ECC70DTBD

Heilind Number:SULECC70DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTBD

Detailed Description

Introducing the ECC70DTBD, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features two rows of 140 contacts, allowing for secure and efficient connectivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700VAC, it ensures reliable power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation straightforward. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust the ECC70DTBD for seamless and dependable board-to-board connections in your systems.