ECC70DTBH

Heilind Number:SULECC70DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTBH

Detailed Description

The ECC70DTBH Board To Board PCB Connector offers high-performance connectivity in a compact design. With a pitch of 2.54mm and two rows of 140 positions, this female connector is perfect for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable data transmission. The 700 VAC voltage rating and 3A amperage make it suitable for various power and signal applications. Its right-angle orientation and through-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. With a clearance hole mount type and matte tin termination plating, this connector meets high standards of quality and performance. Perfect for use in industries such as telecommunications, aerospace, and automotive, the ECC70DTBH is a dependable solution for your connectivity needs.