ECC70DTBI-S189

Heilind Number:SULECC70DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTBI-S189

Detailed Description

The ECC70DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 140 positions in a compact, threaded mount type for secure installation. This female connector, operating at a voltage of 700 VAC and an amperage of 3A, ensures reliable power transmission. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a right-angle orientation and through-hole termination method, it offers versatility in PCB assembly. Meeting stringent standards, it has a wide operating temperature range from -65 to 125°C. The matte tin termination plating and high connector height of 15.49mm provide stability and longevity in use. Ideal for industrial and electronic applications, the ECC70DTBI-S189 is a top choice for engineers seeking top-of-the-line performance in their designs.