ECC70DTBI

Heilind Number:SULECC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTBI

Detailed Description

Introducing the ECC70DTBI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. The female connector features two rows, each with 70 positions, allowing for seamless data transfer. The threaded mount type and right-angle orientation offer flexibility in installation. Gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the matte tin termination provides secure soldering. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the ECC70DTBI is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability connections in aerospace, defense, and industrial systems.