ECC70DTBN

Heilind Number:SULECC70DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DTBN

Detailed Description

Introducing SKU ECC70DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row configuration, this connector offers exceptional connectivity in tight spaces. The contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission even in harsh environments. Featuring a loop bellow contact type, it guarantees secure mating and disconnection. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in aerospace, military, and industrial settings. The matte tin termination plating enhances solderability, while the connector's sturdy construction with a .61-inch height and 9.4mm width ensures long-lasting performance. Trust in the ECC70DTBN for seamless board-to-board connectivity in your critical systems.