ECC70DTBS-S189

Heilind Number:SULECC70DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTBS-S189

Detailed Description

The ECC70DTBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB setups. Gold-plated contacts on phosphor bronze ensure excellent conductivity. The loop bellow contact type and side hole mount offer secure and stable connections. With 140 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Matte tin termination plating adds to its longevity. Ideal for hi-rel applications, this connector is a reliable choice for critical systems.