ECC70DTBS

Heilind Number:SULECC70DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTBS

Detailed Description

Introducing the ECC70DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a two-row layout and side-hole mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction, it ensures durability and longevity even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type guarantees stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various power and signal transmission requirements. Its right-angle orientation and 140 positions make it versatile for different PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the ECC70DTBS for high-reliability connectivity in your electronic systems.