ECC70DTBT

Heilind Number:SULECC70DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DTBT

Detailed Description

Introducing the ECC70DTBT, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its female gender, right-angle orientation, and threaded mount type offer versatile installation options. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination provide excellent signal integrity. With 140 positions on 2 rows and a 2.54mm pitch, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Compact yet sturdy, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ECC70DTBT is a top choice for high-reliability connectivity.