ECC70DTKD

Heilind Number:SULECC70DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DTKD

Detailed Description

Introducing the ECC70DTKD Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers excellent conductivity and corrosion resistance. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures safe and efficient power transmission. The connector, with 2 rows and 140 positions, is perfect for applications requiring multiple connections. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The Loop Bellow contact type guarantees stable connections, while the matte tin termination plating enhances durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Trust the ECC70DTKD for high-quality, high-reliability interconnect solutions in your electronic projects.