ECC70DTKH-S288

Heilind Number:SULECC70DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTKH-S288

Detailed Description

Introducing the ECC70DTKH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in high-vibration applications. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's unique loop bellow contact type and straddle orientation provide secure mating, while its clearance hole mount type and card extender termination method offer easy installation. With 140 positions and a pitch of 2.54mm, it allows for comprehensive connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Trust the ECC70DTKH-S288 for efficient and dependable board-to-board connections in your PCB designs.