ECC70DTKH

Heilind Number:SULECC70DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTKH

Detailed Description

ECC70DTKH presents a high-performance Board To Board PCB Connector for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission. The female connector with two rows and a clearance hole mount type facilitates easy installation. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee excellent connectivity. The 2.54mm pitch and Loop Bellow contact type accommodate precise signal transmission. Operating in a wide temperature range from -65 to 125°C, it suits various environments. With 140 positions and a tail length of 4.83mm, it supports complex connectivity needs. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with Matte Tin, it ensures soldering integrity. Whether for industrial machinery, telecommunications, or aerospace systems, this ECC70DTKH connector is a dependable solution.