ECC70DTKI-S288

Heilind Number:SULECC70DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTKI-S288

Detailed Description

Introducing SKU ECC70DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze," this connector features a rugged construction that ensures reliability in harsh environments. It boasts a current rating of 3A and a voltage resistance of 700VAC, making it suitable for power and signal transmission. The female gender, two rows of contacts, and threaded mount type offer secure connectivity. Utilizing a card extender termination method with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. The 2.54mm pitch and loop bellow contact type further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With 140 positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. The termination plating of matte tin ensures corrosion resistance, while the straddle orientation and tail length of 4.45mm facilitate easy installation. Classified under the hi-rel category, this ECC70DTKIS288 connector meets stringent quality standards, offering unmatched performance and durability.