ECC70DTKI

Heilind Number:SULECC70DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTKI

Detailed Description

Introducing the ECC70DTKI, a high-performance female board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of 140 positions on a 2.54mm pitch, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its straight orientation, threaded mount type, and loop bellow contact type make installation easy and efficient. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves precious PCB space. Trust the ECC70DTKI for high-quality, high-reliability connections.