| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DTKN-S288 |
ECC70DTKN-S288
| Heilind Number: | SULECC70DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DTKNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 140 positions, offering ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method using a card extender and phosphor bronze contacts plated with gold guarantees secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suited for harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC70DTKNS288 for efficient and dependable board-to-board connections in your designs.

