ECC70DTKN

Heilind Number:SULECC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DTKN

Detailed Description

Introducing the ECC70DTKN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows, accommodating a total of 140 positions with a pitch of 2.54mm (.1 in). Engineered for reliability, it offers a current rating of 3A and a maximum voltage of 700VAC, making it suitable for various applications. Constructed with durable PBT and Phosphor Bronze materials, with Gold-plated contacts and Matte Tin termination, ensuring optimal conductivity and longevity. The straight orientation and no mounting requirement facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Trust the ECC70DTKN for robust and secure connections in your electronic designs.