| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DTKS |
ECC70DTKS
| Heilind Number: | SULECC70DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTKS |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable board-to-board connections with our ECC70DTKS female connector, featuring two rows for enhanced functionality. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal performance in a range of applications. The gold-plated contact terminals guarantee efficient conductivity, while the loop bellow contact type offers durability and stability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its straight orientation and side hole mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Trust in the ECC70DTKS for seamless and secure connectivity in your electronic systems.

