ECC70DTKT-S288

Heilind Number:SULECC70DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTKT-S288

Detailed Description

Introducing the ECC70DTKTS288, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows for enhanced connectivity, this connector offers a secure and efficient solution. Its female gender, threaded mount type, and card extender termination method ensure easy installation and durability. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation further enhance its functionality. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the ECC70DTKTS288 is compact yet robust. Its 140 positions and .175 in (4.45mm) tail length make it versatile for diverse PCB configurations. With matte tin termination plating and compliance with RoHS standards, this connector ensures both performance and environmental responsibility. Trust the ECC70DTKTS288 for seamless connectivity in your critical systems.