| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DTKT |
ECC70DTKT
| Heilind Number: | SULECC70DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 2.54mm pitch and 700VAC voltage rating, making it ideal for power and signal transmission. With a straight orientation and threaded mount type, it ensures secure and stable connections in any setup. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. With 140 positions and a maximum operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Whether for industrial machinery, telecommunications systems, or aerospace technology, the ECC70DTKT delivers uncompromising performance.

