ECC70DTMD

Heilind Number:SULECC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTMD

Detailed Description

Introducing the ECC70DTMD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with an amperage of 3A and a voltage rating of 700VAC. With two rows and 140 positions, it allows for efficient board-to-board connections. The gold-plated phosphor bronze contacts ensure optimal signal transfer, while the loop bellow contact type and right-angle orientation offer versatility in installation. With a clearance hole mount type and thru-hole termination method, this connector is easy to install. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, the ECC70DTMD is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.