ECC70DTMH-S189

Heilind Number:SULECC70DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTMH-S189

Detailed Description

Introducing the ECC70DTMH-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 140 female contacts, this connector ensures reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation offer versatility in installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power environments. With a clearance hole mount type and termination method of thru-hole, installation is convenient and secure. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh conditions. Compact yet robust, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, the ECC70DTMH-S189 is a top choice for professionals in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this premium ECC70DTMHS189 connector.