ECC70DTMI-S189

Heilind Number:SULECC70DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTMI-S189

Detailed Description

This ECC70DTMIS189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm, it offers precise connectivity in a compact form factor. The female connector features two rows and a right-angle orientation, making it ideal for space-constrained layouts. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. Gold contact plating guarantees excellent signal transmission, while matte tin termination plating enhances solderability. With a maximum voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. Operating efficiently in a wide temperature range of -65 to 125°C, it meets the requirements of harsh environments. With 140 positions and a tail length of 6.35 mm, it offers versatile connectivity options. The ECC70DTMIS189 complies with RoHS regulations and is perfect for use in various industries, including telecommunications, aerospace, and industrial electronics.