| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DTMI |
ECC70DTMI
| Heilind Number: | SULECC70DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring two rows of 140 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and right-angle orientation allow for secure and space-efficient PCB connections. With a pitch of 2.54mm (.1in) and a tail length of 6.35mm (.25in), it facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The ECC70DTMI is ideal for use in aerospace, defense, and industrial applications where high reliability is essential.

