| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DTMN |
ECC70DTMN
| Heilind Number: | SULECC70DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 140 female terminals in a right-angle orientation, it offers efficient connectivity in compact spaces. The through-hole termination method and matte tin plating guarantee secure and enduring solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC70DTMN is ideal for use in harsh environments where reliability is paramount. Upgrade your electronic systems with this top-of-the-line connector, delivering exceptional performance and durability.

