| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DTMS-S189 |
ECC70DTMS-S189
| Heilind Number: | SULECC70DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DTMSS189, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. Featuring 140 gold-plated phosphor bronze contacts in a loop bellow design, it guarantees excellent conductivity and durability. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for harsh environments. Measuring at 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC70DTMSS189 for seamless and secure board-to-board connections in your systems.

