ECC70DTMS

Heilind Number:SULECC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTMS

Detailed Description

Experience unparalleled connectivity with our ECC70DTMS Board-To-Board PCB Connector. Designed for high reliability applications, this female connector features two rows of 140 gold-plated loop bellow contacts, ensuring a secure and efficient connection. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees optimal performance even in demanding environments. The right-angle orientation and side hole mount type offer versatility in installation, while the through-hole termination method with matte tin plating ensures durability. Constructed with PBT and phosphor bronze materials, this connector withstands operating temperatures ranging from -65 to 125°C. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ECC70DTMS for seamless board-to-board connections in critical systems.