ECC70DTMT-S189

Heilind Number:SULECC70DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTMT-S189

Detailed Description

This ECC70DTMTS189 board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity options. The female connector, with a threaded mount type and right-angle orientation, facilitates secure and space-efficient installations. Rated for 700VAC and 3A, it is suitable for high-power applications. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industrial settings. Its loop bellow contact type further enhances signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, making it a versatile choice for various PCB connectivity needs.