ECC70DTMT

Heilind Number:SULECC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DTMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DTMT

Detailed Description

Introducing the ECC70DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it meets stringent power and signal transmission requirements. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. With a right-angle orientation and threaded mount type, installation is secure and space-efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial use. Boasting 140 positions in 2 rows, this connector offers ample connectivity options. Its matte tin termination plating enhances durability. Trust the ECC70DTMT for seamless board-to-board connections in critical systems.