ECJ12DMCH

Heilind Number:SULECJ12DMCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ12DMCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ12DMCH
Series:ECJ Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:15.75 mm, .62 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULECJ12DMCH

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECJ12DMCH, is a high-performance component designed for reliable power and signal transmission in electronic systems. With a current rating of 3A and voltage capacity of 850 VAC, this connector ensures efficient connectivity. Featuring two rows with 24 hairpin contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Perfect for use in hi-rel environments, it is a vital component in aerospace, defense, and industrial electronics. Upgrade your connectivity with the ECJ12DMCH connector.