ECJ12DMCI

Heilind Number:SULECJ12DMCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ12DMCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ12DMCI
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:15.75 mm, .62 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:ECJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:24
SKU:SULECJ12DMCI

Detailed Description

This female board-to-board PCB connector, SKU ECJ12DMCI, boasts a high-performance design perfect for demanding applications. Featuring two rows with 24 hairpin contact positions, it ensures secure and reliable connectivity. The contacts are made of gold-plated phosphor bronze, offering excellent conductivity and durability. With a voltage rating of 850 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its threaded mount type and wire wrap termination method provide easy and secure installation. Operating within a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Ideal for hi-rel applications and meeting stringent quality standards, the ECJ12DMCI connector is a reliable choice for your electronic assemblies.