ECJ12DMCN

Heilind Number:SULECJ12DMCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ12DMCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ12DMCN
Series:ECJ Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:15.75 mm, .62 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULECJ12DMCN

Detailed Description

Introducing the ECJ12DMCN Board To Board PCB Connector, specifically designed for high reliability applications. Featuring a gendered female interface with two rows of 24 positions each, this connector ensures secure and efficient connectivity. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee optimal signal transmission and longevity. With a pitch of 3.81mm and a voltage rating of 850 VAC, it's perfect for demanding environments. The wire wrap termination method and -65 to 125°C operating temperature range make it versatile for various setups. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ECJ12DMCN for seamless board-to-board connections in critical systems.