| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECJ12DSCH |
| Series: | ECJ Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.15 in |
| Voltage: | 850 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .22 in, 5.59 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 850 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULECJ12DSCH |
ECJ12DSCH
| Heilind Number: | SULECJ12DSCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECJ12DSCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECJ12DSCH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and a total of 24 gold-plated hairpin contacts, this connector ensures reliable signal transmission. The termination method, through-hole mounting, guarantees secure attachment to the PCB. Constructed with durable PBT and Phosphor Bronze materials, it can withstand operating temperatures ranging from -65 to 125°C, making it ideal for harsh environments. With a voltage rating of 850 VAC and an amperage of 3A, it offers excellent electrical performance. The connector's compact dimensions of 9.4mm in width and 15.49mm in height make it suitable for space-constrained designs. Trust the ECJ12DSCH for seamless connectivity in your electronic systems.

