ECJ12DSCI

Heilind Number:SULECJ12DSCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ12DSCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ12DSCI
Series:ECJ Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.22 in, 5.59 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULECJ12DSCI

Detailed Description

The ECJ12DSCI Board To Board PCB Connector is a high-performance connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 850VAC, this connector is suitable for high-power applications. Its double-row, threaded mount design and through-hole termination method provide secure and stable connections. The 24-position connector, with a pitch of 3.81mm, offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial electronics, the ECJ12DSCI guarantees optimal performance.