ECJ12DSCN

Heilind Number:SULECJ12DSCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ12DSCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ12DSCN
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:ECJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:24
SKU:SULECJ12DSCN

Detailed Description

Introducing the ECJ12DSCN, a high-performance board-to-board PCB connector designed to meet your power and signal transmission needs with exceptional reliability. Featuring a dual-row configuration with 24 female contact positions, this connector ensures seamless connectivity in your electronic assemblies. Its straight orientation and through-hole termination method guarantee easy and secure installation onto your PCBs. Crafted from PBT and Phosphor Bronze with gold plating, it offers superior conductivity and durability even in harsh operating environments, thanks to its wide temperature range of -65 to 125°C. With a voltage rating of 850 VAC and an amperage of 3A, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Meet your design requirements with confidence using the ECJ12DSCN, the perfect choice for demanding PCB interconnect solutions.