ECJ26DMCH

Heilind Number:SULECJ26DMCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ26DMCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ26DMCH
Series:ECJ Series
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:52
Tail Length:15.75 mm, .62 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULECJ26DMCH

Detailed Description

Introducing the ECJ26DMCH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this unit ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and longevity even in harsh operating conditions. The termination method of wire wrap and contact plating of gold further enhance its conductivity. With a pitch of 3.81mm and a voltage rating of 850 VAC, it offers efficient power transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in various industries. The connector's straight orientation, hairpin contact type, and 52 positions make it versatile for different PCB setups. Its clearance hole mount type and matte tin termination plating ensure easy installation and maintenance. With a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into PCB layouts. Trust the ECJ26DMCH for high-reliability connectivity in your electronic systems.